OmronXG4C-4034Connector Headers and PCB Receptacles

Conn Shrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole

Omron's shrouded XG4C-4034 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This PL connector's 40 contacts that are made out of brass and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 300 VAC. It has a right angle body orientation. It has a plug type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. XG4C-4034 is housed in black polybutylene terephthalate. This product is 58.1 mm long, 8.5 mm tall and 12.2 mm deep.

Total In Stock: 188 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: