OmronXG4C5034Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header | |
PL | |
50 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
Center Slot | |
2.54 | |
3 | |
300VAC | |
1000 | |
20 | |
-55 | |
105 | |
50 | |
70.8 | |
12.2 | |
8.5 | |
Through Hole |
This shrouded XG4C5034 header connector from Omron reduces the possibility of accidentally shorting pins when a board is being used. This PL connector's 50 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 300 VAC. Its pitch is 2.54 mm. It has a plug type gender. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 3 A. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 70.8 mm long, 8.5 mm tall and 12.2 mm deep. XG4C5034 is housed in black polybutylene terephthalate.
EDA / CAD Models |