OmronXG4C6431Connector Headers and PCB Receptacles

Conn Shrouded Header HDR 64 POS 2.54mm Solder ST Thru-Hole

Look no further than the shrouded XG4C-6431 header connector from Omron, a great tool to use when board-to-board interconnects is required. This PL connector's 64 contacts that are made out of brass and plated with gold over nickel. It has a plug type gender. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A. XG4C-6431 is housed in black polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C. This product is 88.6 mm long, 9 mm tall and 8.5 mm deep. It uses the solder termination method.

4 parts: Ships in 11 days

    Total$12.70Price for 4

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1902+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 4 parts
      • Price: $3.176