OmronXG4C-6474Connector Headers and PCB Receptacles
Conn Shrouded Header PL 64 POS 2.54mm Solder RA Side Entry Thru-Hole
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Shrouded Header | |
PL | |
64 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
Center Slot | |
2.54 | |
3 | |
300VAC | |
1000 | |
20 | |
-55 | |
105 | |
50 | |
88.6 | |
12.2 | |
8.5 | |
Through Hole |
EDA / CAD Models |