OmronXG4E1031Connector Headers and PCB Receptacles

Conn Ejector Header HDR 10 POS 2.54mm IDT RA Cable Mount

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this ejector XG4E-1031 header connector from Omron. This PL connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a plug type gender. This device has a maximum current rating of 1 A. This product is 32 mm long, 33.1 mm tall and 8.2 mm deep. It uses the idt termination method. XG4E-1031 is housed in black polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C.

Total In Stock: 418 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: