OmronXG4E-1431Connector Headers and PCB Receptacles

Conn Ejector Header HDR 14 POS 2.54mm IDT RA Cable Mount

Are you looking for a solution to support physical configuration options on your PCB? Then mount this ejector XG4E-1431 header connector from Omron on your PCB today! This PL connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a plug type gender. It has a maximum voltage rating of 250 VAC. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 1 A. It uses the idt termination method. This product is 37.1 mm long, 33.1 mm tall and 8.2 mm deep. This connector has an operating temperature of -55 to 105 °C. XG4E-1431 is housed in black polybutylene terephthalate.

Total In Stock: 12 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: