OmronXG4E3431Connector Headers and PCB Receptacles
Conn Ejector Header HDR 34 POS 2.54mm IDT RA Cable Mount
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Ejector Header | |
PL | |
34 | |
2 | |
IDT | |
2.54 | |
Right Angle | |
1 | |
250VAC | |
20 | |
-55 | |
105 | |
62.5 | |
8.2 | |
33.1 | |
Cable Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this ejector XG4E-3431 header connector from Omron. This PL connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. It has a plug type gender. This device has a maximum current rating of 1 A. This connector has an operating temperature of -55 to 105 °C. It uses the idt termination method. XG4E-3431 is housed in black polybutylene terephthalate. This product is 62.5 mm long, 33.1 mm tall and 8.2 mm deep.
EDA / CAD Models |