OmronXG4H1031Connector Headers and PCB Receptacles

Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole

Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip XG4H-1031 header connector from Omron on your PCB today! This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 300 VAC. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A. It uses the solder termination method. XG4H-1031 is housed in black polybutylene terephthalate. This product is 17.3 mm long, 7.2 mm tall and 7.1 mm deep. This connector has an operating temperature of -55 to 105 °C.

Total In Stock: 2,547 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: