OmronXG4H1431Connector Headers and PCB Receptacles
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
14 | |
2 | |
Solder | |
2.54 | |
Straight | |
3 | |
300VAC | |
20 | |
-55 | |
105 | |
22.3 | |
7.1 | |
7.2 | |
Through Hole |
EDA / CAD Models |