OmronXG4H-5031Connector Headers and PCB Receptacles
Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
50 | |
2 | |
Solder | |
2.54 | |
Straight | |
Center Key | |
2.54 | |
3 | |
300VAC | |
1000 | |
20 | |
-55 | |
105 | |
50 | |
68.1 | |
7.1 | |
7.2 | |
Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip XG4H-5031 header connector from Omron. This SKT connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 300 VAC. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A. XG4H-5031 is housed in black polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 68.1 mm long, 7.2 mm tall and 7.1 mm deep.
EDA / CAD Models |