OmronXG4M1430TConnector Headers and PCB Receptacles
Conn IDC Connector SKT 14 POS 2.54mm IDT RA Side Entry Cable Mount
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
IDC Connector | |
SKT | |
14 | |
2 | |
IDT | |
2.54 | |
Right Angle | |
Center Key | |
2.54 | |
1 | |
250VAC | |
1000 | |
20 | |
-55 | |
105 | |
50 | |
22.3 | |
16.1 | |
Cable Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this idc connector XG4M-1430-T header connector from Omron. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 250 VAC. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. It uses the idt termination method. This connector has an operating temperature of -55 to 105 °C. This product is 16.1 mm tall. XG4M-1430-T is housed in black polybutylene terephthalate.
EDA / CAD Models |