OmronXG4M2030TConnector Headers and PCB Receptacles
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Side Entry Cable Mount
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
IDC Connector | |
SKT | |
20 | |
2 | |
IDT | |
2.54 | |
Right Angle | |
Center Key/Dual Slot | |
2.54 | |
1 | |
250VAC | |
1000 | |
20 | |
-55 | |
105 | |
50 | |
30 | |
16.1 | |
Cable Mount |
Use this idc connector XG4M-2030-T header connector from Omron where IDC ribbon cables are used. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 VAC. It has a right angle body orientation. This device has a maximum current rating of 1 A. It uses the idt termination method. This connector has an operating temperature of -55 to 105 °C. XG4M-2030-T is housed in black polybutylene terephthalate. This product is 16.1 mm tall.
EDA / CAD Models |