OmronXG4M5030TConnector Headers and PCB Receptacles

Conn IDC Connector SKT 50 POS 2.54mm IDT RA Side Entry Cable Mount

Look no further than the idc connector XG4M-5030-T header connector from Omron, a great tool to use when board-to-board interconnects is required. This SKT connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 1 A. It uses the idt termination method. This product is 16.1 mm tall. This connector has an operating temperature of -55 to 105 °C. XG4M-5030-T is housed in black polybutylene terephthalate.

Total In Stock: 702 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: