OmronXG8T0631Connector Headers and PCB Receptacles

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole

Use this unshrouded XG8T-0631 header connector from Omron where IDC ribbon cables are used. This PL connector's 6 contacts that are made out of brass and plated with gold over nickel. It has a plug type gender. This is a 2-row connector. It has a maximum voltage rating of 300 VAC. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 2 A. XG8T-0631 is housed in black polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 7.6 mm long, 6.8 mm tall and 5 mm deep.

11 parts: Ships in 11 days

    Total$2.98Price for 11

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1837+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 11 parts
      • Price: $0.2705