OmronXG8V0331Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
PL | |
3 | |
1 | |
Solder | |
2.54 | |
Straight | |
3 | |
300VAC | |
1000 | |
20 | |
-55 | |
105 | |
50 | |
7.6 | |
2.8 | |
8.5 | |
Through Hole |
This unshrouded XG8V-0331 header connector from Omron reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 3 contacts that are made out of brass and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 300 VAC. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 7.6 mm long, 8.5 mm tall and 2.8 mm deep. This connector has an operating temperature of -55 to 105 °C. XG8V-0331 is housed in black polybutylene terephthalate.
EDA / CAD Models |