OmronXG8W-4031Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
This unshrouded XG8W-4031 header connector from Omron reduces the possibility of accidentally shorting pins when a board is being used. This PL connector's 40 contacts that are made out of brass and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a plug type gender. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 50.8 mm long, 8.5 mm tall and 5 mm deep. This connector has an operating temperature of -55 to 105 °C. XG8W-4031 is housed in black polybutylene terephthalate.