Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Chassis |
Package Length | 37 |
With this XGB AC to DC power supply from Excelsys Technologies your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 24 V and maximum output power of 200 W. This part's single output can handle a current up to 8.3 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.