Texas InstrumentsXIO2000AGZZPCI Bridge Chip
PCI Bridge Chip 32bit 33MHz/66MHz 32bit 201-Pin BGA MICROSTAR Tray
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 15.1(Max) mm |
Package Length | 15.1(Max) mm |
PCB changed | 201 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR |
201 | |
Lead Shape | Ball |