Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PCI to PCI | |
66 | |
32 | |
32 | |
Yes | |
1.35|3 | |
1.5|3.3 | |
1.65|3.6 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 14.2(Max) |
Package Length | 14.2(Max) |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
128 | |
Lead Shape | Gull-wing |
EDA / CAD Models |