Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 12.1(Max) |
Package Length | 12.1(Max) |
PCB changed | 169 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
169 | |
Lead Shape | Ball |
EDA / CAD Models |