OmronXJ8A-0211Connector Jumpers and Shunts

Conn Jumper F 2 POS 2.54mm ST

Look no further! Use the XJ8A-0211 connector from Omron to optimize the electronic components in any circuit design. This SKT connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a socket type gender. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 2 A. This product is 5 mm long, 2.4 mm tall and 4.4 mm deep. XJ8A-0211 is housed in black polybutylene terephthalate. This terminal block jumper has an operating temperature of -55 to 105 °C.

Total In Stock: 490 parts

Quantity Increments of 1 Minimum 141
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    Country Of origin:
    Japan
    • Price: