EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | 8504.40.95.10 |
Automotive | No |
PPAP | No |
Minimum Operating Supply Voltage (V) | 155 |
Maximum Operating Supply Voltage (V) | 400 |
Output Voltage (V) | 24 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 90 |
Mounting | Screw |
Package Height | 32 mm |
Package Width | 45 mm |
Package Length | 136 mm |
PCB changed | 4 |
Pin Count | 4 |