GRE Alpha Electronics, Ltd XLD200-4-12V-FC LED Power Supplies
AC/DC LED Power Supply 200W Quad 11-Pin
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8504.40.60.12 | |
Automotive | Unknown |
PPAP | Unknown |
Constant Current|Constant Voltage | |
AC/DC | |
4 | |
6 to 12 | |
4380 | |
200 | |
90VAC to 305VAC | |
0.9(Min) | |
80(Min) | |
Lead Wire | |
IP65 | |
3Year | |
-40 | |
60 | |
Carton | |
2650 | |
Mounting | Screw |
Package Height | 60.5 |
Package Width | 113.5 |
Package Length | 312 |
PCB changed | 11 |
11 | |
Lead Shape | Lead Wire |

XLD200-4-12V-FC GRE Alpha Electronics, Ltd