EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | 8504.40.95.20 |
Automotive | No |
PPAP | No |
Type | Constant Power |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 12(Typ) |
Maximum Output Current (mA) | 5000 |
Output Power (W) | 60 |
Input Voltage Range | 100VAC to 305VAC|142VDC to 431VDC |
Power Factor Correction | 0.97(Min) |
Efficiency (%) | 89(Typ) |
Termination Style | Lead Wire |
IP Rating | IP67 |
Warranty | 5Year |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
Packaging | Box |
Product Weight (g) | 580 |
Mounting | Screw |
Package Height | 32 |
Package Width | 63 |
Package Length | 140 |
PCB changed | 5 |
Pin Count | 5 |