ITT IncXLM-3-31-PCS-FConnector Audio and Video
Conn XL Connector F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
XL Connector | |
F | |
3 | |
3 | |
1 | |
Solder Lug | |
Straight | |
3 | |
125V | |
5000 | |
30 | |
-30 | |
85 | |
Copper | |
Nickel | |
18.9 | |
24.51 | |
Copper | |
Gold | |
Panel Mount |
Use the xl connector XLM-3-31-PCS-F audio and video connector from ITT for your design to run audio and video. This F connector's 3 contacts that are made out of copper and plated with gold. It has a female type gender. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 3 A. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 24.51 mm tall. Its 3 terminals use the solder lug termination method. This part has a minimum operating temperature of -30 °C and a maximum of 85 °C.