ITT IncXLM332PCSFConnector Audio and Video
Conn XL Connector M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Use the xl connector XLM-3-32PCS-F audio and video connector from ITT to make your application work properly. This M connector's 3 contacts that are made out of copper and plated with gold. It has a straight body orientation. It has a male type gender. This connector has a single port. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 3 A. This part has an operating temperature range of -30 °C to 85 °C. Its 3 terminals use the solder lug termination method.