EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.10 |
Type | Constant Voltage |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 12(Typ) |
Maximum Output Current (mA) | 3400 |
Output Power (W) | 40.8 |
Input Voltage Range | 100VAC to 305VAC|141VDC to 400VDC |
Power Factor Correction | 0.97 |
Efficiency (%) | 86(Typ) |
IP Rating | IP67 |
Warranty | 5Year |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 90 |