ITT IncXLR311CConnector Audio and Video
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
XLR Connector | |
F | |
3 | |
3 | |
1 | |
Solder | |
Straight | |
15 | |
133VAC | |
5000 | |
5 | |
-55 | |
125 | |
500 | |
Aluminum Alloy | |
Nickel | |
Bag | |
77 | |
19 | |
Copper Alloy | |
Silver | |
Chloroprene | |
Cable Mount |
Make your project the best it can be by using this xlr connector XLR-3-11C audio and video connector from ITT. This F connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 133 VAC. This connector has a single port. XLR-3-11C is housed in chloroprene. This device has a maximum current rating of 15 A. This cable has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 77 mm long and 19 mm. Its 3 terminals use the solder termination method.