ITT IncXLR312CConnector Audio and Video
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Utilize your audio and video with the xlr connector XLR312C audio and video connector from ITT. This M connector's 3 contacts that are made out of copper alloy and plated with silver. It has a male type gender. It has a straight body orientation. It has a maximum voltage rating of 133 VAC. This connector has a single port. This device has a maximum current rating of 15 A. XLR312C is housed in chloroprene. This cable has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 73 mm long with a diameter of 19 mm. It has 3 terminals.