ITT IncXLR-4-12CConnector Audio and Video
Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
EAR99 | |
Active | |
8536.69.4020 | |
Automotive | No |
PPAP | No |
XLR Connector | |
M | |
4 | |
4 | |
1 | |
Solder | |
Straight | |
10 | |
133VAC | |
5000 | |
5 | |
-55 | |
125 | |
500 | |
Aluminum Alloy | |
Nickel | |
Bag | |
73 | |
19 | |
Copper Alloy | |
Silver | |
Nylon | |
Cable Mount |
Make your project the best it can be by using this xlr connector XLR412C audio and video connector from ITT. This M connector's 4 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a maximum voltage rating of 133 VAC. It has a male type gender. This connector has a single port. This device has a maximum current rating of 10 A. XLR412C is housed in nylon. Its 4 terminals use the solder termination method. This product is 73 mm long and 19 mm. This cable has a minimum operating temperature of -55 °C and a maximum of 125 °C.