ITT IncXLR6A12CConnector Audio and Video
Conn XLR Connector M 6 POS Solder ST Cable Mount 6 Terminal 1 Port Bag
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
XLR Connector | |
M | |
6 | |
6 | |
1 | |
Solder | |
Straight | |
7.5 | |
133VAC | |
5000 | |
10 | |
-55 | |
125 | |
500 | |
Aluminum Alloy | |
Nickel | |
Bag | |
73 | |
19 | |
Copper Alloy | |
Silver | |
Nylon | |
Cable Mount |
Create a connection with your sound and video using this xlr connector XLR6A12C audio and video connector from ITT. This M connector's 6 contacts that are made out of copper alloy and plated with silver. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 133 VAC. It has a male type gender. This device has a maximum current rating of 7.5 A. XLR6A12C is housed in nylon. This cable has an operating temperature range of -55 °C to 125 °C. Its 6 terminals use the solder termination method. This product is 73 mm long and 19 mm.