Texas InstrumentsXM4C129XNCZADI2Microcontrollers - MCUs
MCU ARM Cortex M4F 1MB Flash 212-Pin NFBGA Tray
Compliant | |
3A991.a.2 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Tiva C | |
ARM Cortex M4F | |
ARM | |
120 | |
120 | |
Flash | |
1MB | |
256KB | |
Yes | |
CAN/Ethernet/I2C/I2S/SPI/UART | |
140 | |
1 | |
Dual | |
24/24 | |
12/12 | |
0 | |
8 | |
0 | |
4 | |
10 | |
4 | |
2 | |
1 | |
2 | |
3 | |
No | |
No | |
CAN Controller | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.7(Max) |
Package Width | 10.1(Max) |
Package Length | 10.1(Max) |
PCB changed | 212 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
212 | |
Lead Shape | Ball |