Infineon Technologies AGXMC1302Q024X0064ABXUMA1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 3.3V/5V 24-Pin VQFN EP T/R
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
XMC1000 | |
RISC | |
ARM Cortex M0 | |
ARM | |
32 | |
32 | |
32 | |
Flash | |
64KB | |
16KB | |
Yes | |
I2C/I2S/SPI/UART | |
22 | |
4 | |
Dual | |
8/8 | |
12/12 | |
0 | |
2 | |
0 | |
2 | |
2 | |
2 | |
0 | |
0 | |
1 | |
3 | |
No | |
Yes | |
3 | |
3.3|5 | |
5.5 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
24 | |
Lead Shape | No Lead |