Infineon Technologies AGXMC1302T038X0200ABXUMA1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 200KB Flash 3.3V/5V 38-Pin TSSOP T/R
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
XMC1000 | |
RISC | |
ARM Cortex M0 | |
ARM | |
32 | |
32 | |
32 | |
Flash | |
200KB | |
200KB | |
Yes | |
I2C/I2S/SPI/UART | |
34 | |
4 | |
Dual | |
12/12 | |
12/12 | |
0 | |
2 | |
0 | |
2 | |
2 | |
2 | |
0 | |
0 | |
1 | |
3 | |
No | |
Yes | |
3 | |
3.3|5 | |
5.5 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 38 |
Standard Package Name | SO |
Supplier Package | TSSOP |
38 | |
Lead Shape | Gull-wing |
Use this programmable XMC1302T038X0200ABXUMA1 microcontroller manufactured by Infineon Technologies, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 32 MHz. Its flash program memory is 200KB. This is a 32 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. Its ADC resolution is 12/12. This device is based on the ARM Cortex M0 core architecture.