Infineon Technologies AGXMC4400F64F512BAXQMA1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 64-Pin TQFP EP Tray
Compliant | |
3A991a.2. | |
Active | |
Automotive | No |
PPAP | No |
XMC4000 | |
RISC | |
ARM Cortex M4 | |
ARM | |
120 | |
120 | |
32 | |
Flash | |
512KB | |
80KB | |
Yes | |
CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
31 | |
4 | |
4 | |
Quad | |
14/14/14/14 | |
12/12/12/12 | |
Single | |
2 | |
12 | |
0 | |
1 | |
1 | |
6 | |
1 | |
1 | |
2 | |
1 | |
1 | |
CAN Controller | |
3.13 | |
3.3 | |
3.63 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |