Infineon Technologies AGXMC4500E144X1024ACXQSA1Microcontrollers - MCUs

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 144-Pin LFBGA Tray

Automate any process or system using this XMC4500E144X1024ACXQSA1 microcontroller from Infineon Technologies. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 120 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3.13 V, while its maximum is 3.63 V. This is a 32 bit processor. Its flash program memory is 1024KB. Its ADC resolution is 12/12/12/12, while its DAC resolution is 12. This device is based on the ARM Cortex M4 core architecture. Its Ethernet interface type is mii/rmii and supports up to 10Mbps/100Mbps.

No Stock Available

Quantity Increments of 1 Minimum 240
  • Manufacturer Lead Time:
    13 weeks
    • Price: $9.106
    1. 240+$9.106