Infineon Technologies AGXMC4500F100K1024ACXQSA1Microcontrollers - MCUs

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 100-Pin LQFP EP Tray

Infineon Technologies' XMC4500F100K1024ACXQSA1 microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 120 MHz. Its Ethernet interface type is mii/rmii and supports up to 10Mbps/100Mbps. This is a 32 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3.13 V, while its maximum is 3.63 V. This device is based on the ARM Cortex M4 core architecture. Its flash program memory is 1024KB. Its ADC resolution is 12/12/12/12, while its DAC resolution is 12.

534 parts: Ships in 2 days

    Total$11.55Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2504+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Taiwan
      • In Stock: 534 parts
      • Price: $11.5488