Infineon Technologies AGXMC4500F144K1024ACXQMA1Microcontrollers - MCUs

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 144-Pin LQFP EP Tray

This XMC4500F144K1024ACXQMA1 microcontroller from Infineon Technologies will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 120 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3.13 V, while its maximum is 3.63 V. Its Ethernet interface type is mii/rmii and supports up to 10Mbps/100Mbps. Its ADC resolution is 12/12/12/12, while its DAC resolution is 12. Its flash program memory is 1024KB. This is a 32 bit processor. This device is based on the ARM Cortex M4 core architecture.

330 parts: Ships in 6 days

    Total$13.70Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 330 parts
      • Price: $13.70