EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | XMC4000 |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M4 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 144 |
Maximum Clock Rate (MHz) | 144 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 2MB |
RAM Size | 352KB |
Programmability | Yes |
Interface Type | CAN/I2C/I2S/SPI/UART/USB |
Number of I/Os | 155 |
No. of Timers | 4 |
Number of ADCs | 4 |
ADC Channels | 32/32/32/32 |
ADC Resolution (bit) | 12/12/12/12 |
Number of DACs | 1 |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
USART | 0 |
UART | 1 |
USB | 1 |
SPI | 6 |
I2C | 1 |
I2S | 1 |
CAN | 6 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 4 |
Parallel Master Port | No |
Real Time Clock | Yes |
Special Features | CAN Controller |
Minimum Operating Supply Voltage (V) | 3.13 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Power Dissipation (mW) | 1400 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.7(Max) - 0.33(Min) mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | LFBGA |
Pin Count | 196 |
Lead Shape | Ball |