EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | XMC4000 |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M4 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 144 |
Maximum Clock Rate (MHz) | 144 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 1MB |
RAM Size | 200KB |
Programmability | Yes |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USB |
Number of I/Os | 75 |
No. of Timers | 4 |
Number of ADCs | Quad |
ADC Channels | 24/24/24/24 |
ADC Resolution (bit) | 12/12/12/12 |
Number of DACs | Single |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
USART | 0 |
UART | 1 |
USB | 1 |
SPI | 6 |
I2C | 1 |
I2S | 1 |
CAN | 6 |
Ethernet | 2 |
Watchdog | 1 |
Analog Comparators | 4 |
Parallel Master Port | No |
Real Time Clock | Yes |
Special Features | CAN Controller |
Minimum Operating Supply Voltage (V) | 3.13 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Power Dissipation (mW) | 1400 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
Pin Count | 100 |
Lead Shape | Gull-wing |