OmronXN2B-1470Connector Headers and PCB Receptacles

Conn Wire to Board SKT 4 POS 2mm IDT ST Cable Mount

Thanks to Omron's unshrouded XN2B-1470 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. It has a socket type gender. It has a maximum voltage rating of 32 VDC. Its pitch is 2 mm. This connector has an operating temperature of -30 to 75 °C. It uses the idt termination method. This product is 15.8 mm long, 6.4 mm tall and 23.2 mm deep. XN2B-1470 is housed in black polybutylene terephthalate.

80 parts: Ships tomorrow

    Total$3.44Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 80 parts
      • Price: $3.438