EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.60.00.60 |
Automotive | No |
PPAP | No |
Type | Crystal Oscillator |
Standard Frequency (MHz) | 16 |
Frequency Stability (ppm) | ±100 |
Frequency Aging (ppm/Year) | ±5 (1st) |
Load Capacitance (pF) | 50 |
Maximum Symmetry (%) | 60 |
Output Level | HCMOS|TTL |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Mounting | Surface Mount |
Package Height | 1.9(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 4 |
Lead Shape | No Lead |