VishayXO57CRECNA32M768SMD Crystal Oscillators
Oscillator XO 32.768MHz ±100ppm 50pF HCMOS/TTL 60% 5V 4-Pin SMD Bulk
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
32.768 | |
±100 | |
±5 (1st) | |
50 | |
60 | |
HCMOS|TTL | |
4.5 | |
5.5 | |
5 | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.9(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 | |
Lead Shape | No Lead |