NXP SemiconductorsXPC8260ZUHFBCMicroprocessors - MPUs
MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.29um 166MHz 3.3V 480-Pin TBGA Tray
Not Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PowerQUICC II MPC82xx Processor | |
RISC | |
PowerPC | |
1 | |
32 | |
16KB | |
32KB/RAM | |
Ethernet/I2C/SPI/UART | |
166 | |
3 | |
0 | |
16KB | |
0 | |
No | |
1 | |
1 | |
0 | |
0 | |
1 | |
10Mbps/100Mbps | |
1.7 | |
1.8 | |
1.9 | |
3.3 | |
0 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 37.5 |
Package Length | 37.5 |
PCB changed | 480 |
Standard Package Name | BGA |
Supplier Package | TBGA |
480 | |
Lead Shape | Ball |