EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 4 |
Transmit FIFO (byte) | 128 |
Receive FIFO (byte) | 128 |
Maximum Data Rate | 2Mbps |
Transmitter and Receiver FIFO Counter | Yes |
Standard Supported | RS-232|RS-485 |
Process Technology | CMOS |
Minimum Operating Supply Voltage (V) | 2.97 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Supply Current (mA) | 6 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
DMA Support | Yes |
False Start Bit Detection | Yes |
Automatic Software Flow Control | Yes |
Automatic Hardware Flow Control | Yes |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 3.05(Max) mm |
Package Width | 14.1(Max) mm |
Package Length | 20.1(Max) mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | PQFP |
Pin Count | 100 |
Lead Shape | Gull-wing |