MaxLinear, IncXR16L2550IM-FUniversal Asynchronous Receiver Transmitter- UARTs
UART 2-CH 16byte FIFO 2.5V/3.3V/5V 48-Pin TQFP
Compliant | |
5A991 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |