MaxLinear, IncXR16L2752CJ-FUniversal Asynchronous Receiver Transmitter- UARTs
UART 2-CH 64byte FIFO 2.5V/3.3V/5V 44-Pin PLCC
Compliant | |
5A991 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
2 | |
64 | |
64 | |
6.25Mbps | |
Yes | |
RS-232|RS-485 | |
CMOS | |
2.25 | |
5.5 | |
2.5|3.3|5 | |
4 | |
500 | |
0 | |
70 | |
Yes | |
Yes | |
Yes | |
Yes | |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 16.59 |
Package Length | 16.59 |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |
EDA / CAD Models |