MaxLinear, IncXR16M781IL32-FUniversal Asynchronous Receiver Transmitter- UARTs
UART 1-CH 64byte FIFO 1.8V/2.5V/3.3V 32-Pin QFN EP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |