MaxLinear, IncXR16V798IQ-FUniversal Asynchronous Receiver Transmitter- UARTs
UART 8-CH 64byte FIFO 2.5V/3.3V 100-Pin PQFP
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.05(Max) mm |
Package Width | 14.1(Max) mm |
Package Length | 20.1(Max) mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | PQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |