MaxLinear, IncXR17D154IV-FUniversal Asynchronous Receiver Transmitter- UARTs
UART 4-CH 64byte FIFO 3.3V/5V 144-Pin LQFP
Compliant | |
5A991b.1. | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
4 | |
64 | |
64 | |
8 | |
6.25Mbps | |
Yes | |
RS-485 | |
3 | |
5.5 | |
3.3|5 | |
4 | |
500 | |
-40 | |
85 | |
Yes | |
Yes | |
Yes | |
Yes | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 20 mm |
Package Length | 20 mm |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | LQFP |
144 | |
Lead Shape | Gull-wing |
EDA / CAD Models |